text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1812A391JXEAT

1812 390 pF 500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Vishay VJ1812A391JXEAT - Technical Attributes
Attributes Table
Capacitance: 390pF
Dielectric: C0G/NP0
Rated Voltage: 500V
Tolerance (%): ±5%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
59,000
Germany (Online Only):
59,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$330.00
USD
Quantity
Web Price
1,000
$0.33
2,000
$0.325
3,000
$0.32
5,000
$0.315
10,000+
$0.305
Product Variant Information section