text.skipToContent text.skipToNavigation

Manufacturer Part #

MAASJ063SD7104MFCA01

MAAS Series 0201 0.1 uF ±20 % 6.3 V X7T SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
TAIYO YUDEN MAASJ063SD7104MFCA01 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7T
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$303.00
USD
Quantity
Unit Price
15,000
$0.0202
30,000
$0.0199
45,000
$0.0197
60,000
$0.0196
75,000+
$0.0192
Product Variant Information section