Manufacturer Part #
LLL185R71A104MA01L
0.1 uF 10 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata LLL185R71A104MA01L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata LLL185R71A104MA01L - Technical Attributes
Attributes Table
Capacitance: | 100000pF |
Dielectric: | X7R |
Rated Voltage: | 10V |
Tolerance (%): | ±20% |
Dissipation Factor: | 0.035% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0306 (0816 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0377
8,000
$0.037
12,000
$0.0367
20,000
$0.0362
40,000+
$0.0353
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount