text.skipToContent text.skipToNavigation

Manufacturer Part #

K104M15X7RF53L2

Specialty Ceramic Capacitors 0.1uF 50V X7R 20% Radial 2.5mm 125C Bulk

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Vishay K104M15X7RF53L2 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.5mm
Dimension: H  5.6mm x W  2.6mm x L  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
55,000
USA:
55,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.50
USD
Quantity
Unit Price
5,000
$0.0375
10,000
$0.0369
15,000
$0.0365
20,000
$0.0363
25,000+
$0.0355
Product Variant Information section