Manufacturer Part #
GCM188R72A103KA37D
0603 10 nF 100V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
Murata GCM188R72A103KA37D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GCM188R72A103KA37D - Technical Attributes
Attributes Table
Capacitance: | 0.01µF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0039
16,000
$0.0038
60,000
$0.0036
120,000
$0.0035
300,000+
$0.0034
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount