text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ31CR71H225KA12L

1206 2.2 uF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Murata GCJ31CR71H225KA12L - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
476,000
USA:
476,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$133.80
USD
Quantity
Unit Price
2,000
$0.0669
4,000
$0.0657
8,000
$0.0646
10,000
$0.0643
30,000+
$0.0621