text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B472KB8NNNC

CL10 Series 4.7 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2414
Product Specification Section
Samsung Electro-Mechanics CL10B472KB8NNNC - Technical Attributes
Attributes Table
Capacitance: 4700pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400,000
USA:
400,000
688,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$12.80
USD
Quantity
Unit Price
4,000
$0.0032
16,000
$0.0031
60,000
$0.003
160,000
$0.0029
400,000+
$0.0028