Manufacturer Part #
CL10B472KB8NNNC
CL10 Series 4.7 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
Samsung Electro-Mechanics CL10B472KB8NNNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL10B472KB8NNNC - Technical Attributes
Attributes Table
Capacitance: | 4700pF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 0.025% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,000,000
USA:
2,592,000
Germany (Online Only):
4,408,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0032
16,000
$0.0031
60,000
$0.003
160,000
$0.0029
400,000+
$0.0028
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount