text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B104KC8NNNC

CL10 Series 0.1 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL10B104KC8NNNC - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$29.20
USD
Quantity
Unit Price
4,000
$0.0073
16,000
$0.007
40,000
$0.0069
100,000
$0.0067
160,000+
$0.0065