text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A226MQ8NRNE

CL10 Series 22 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL10A226MQ8NRNE - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The CL10A226MQ8NRNE is a surface mount multilayer ceramic capacitor with a case size of 0603 and 22 µF capacitance.

Features:

  • Miniature size
  • Wide capacitance and voltage range
  • Surface mount assembly
  • Low ESR

Applications:

  • General electronic circuit
  • Cellular telephones
  • Computers, DSC and DVC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.40
USD
Quantity
Unit Price
3,000
$0.0208
9,000
$0.0203
15,000
$0.02
45,000
$0.0195
75,000+
$0.0191