text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA6P3X7S1H685K250AB

CAP CER 6.8UF 50V X7S 1210

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK CGA6P3X7S1H685K250AB - Technical Attributes
Attributes Table
Capacitance: 6.8µF
Dielectric: X7S
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 73MΩ
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$385.00
USD
Quantity
Web Price
1,000
$0.385
2,000
$0.375
3,000
$0.37
4,000
$0.37
5,000+
$0.36