text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA6P3X7S1H685K250AB

CAP CER 6.8UF 50V X7S 1210

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 1937
Product Specification Section
TDK CGA6P3X7S1H685K250AB - Technical Attributes
Attributes Table
Capacitance: 6.8µF
Dielectric: X7S
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 73MΩ
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.94
USD
Quantity
Web Price
1
$0.94
10
$0.84
40
$0.775
150
$0.715
500+
$0.665