Manufacturer Part #
CGA4J3X7S2A105K125AE
CGA Series 0805 1 uF 100 V ±10% Tolerance X7S SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA4J3X7S2A105K125AE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA4J3X7S2A105K125AE - Technical Attributes
Attributes Table
Capacitance: | 1µF |
Dielectric: | X7S |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
312,000
USA:
312,000
Factory Lead Time:
16 Weeks
Quantity
Web Price
2,000
$0.108
4,000
$0.106
6,000
$0.105
10,000
$0.103
20,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount