text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B2C0G1H120J050BA

CGA Series 0402 12 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA2B2C0G1H120J050BA - Technical Attributes
Attributes Table
Capacitance: 12pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.00
USD
Quantity
Unit Price
10,000
$0.0095
30,000
$0.0092
40,000
$0.0092
100,000
$0.0089
150,000+
$0.0087
Product Variant Information section