text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608C0G1H100C080AA

C Series 0603 10 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
TDK C1608C0G1H100C080AA - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$51.20
USD
Quantity
Web Price
4,000
$0.0128
12,000
$0.0125
40,000
$0.0122
80,000
$0.012
160,000+
$0.0117
Product Variant Information section