Manufacturer Part #
MAL218197502E3
181 CPL Series 16 V 68 uF 105°C Ø 6.6 x 5.9 mm Low ESR SMT Polymer Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL218197502E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL218197502E3 - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 68µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Dimension: | L 5.9mm x D 6.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount