Manufacturer Part #
APXE160ARA101MF80G
PXE Series 100 uF 16 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor
Product Specification Section
United Chemi-Con APXE160ARA101MF80G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
03/27/2015 Details and Download
We would like to inform you that the design of reel inside for packaging of certain products will be changed.1. Products to be affectedAll of SMD series of:- Conductive Polymer Aluminum Solid Capacitors (NPCAPTM)- Conductive Polymer Hybrid Aluminum Electrolytic Capacitors- Aluminum Electrolytic capacitors
Part Status:
Active
Active
United Chemi-Con APXE160ARA101MF80G - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 100µF |
Rated Voltage: | 16V |
Tolerance (%): | ±20% |
Dimension: | L 7.7mm x D 6.3mm |
Package Style: | RADIAL |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
71,100
USA:
71,100
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
900
$0.365
1,800
$0.355
2,700
$0.35
4,500
$0.345
9,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Package Style:
RADIAL
Mounting Method:
Surface Mount