text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1H470MCL1GS

UD Series 47 uF 50 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2331
Product Specification Section
Nichicon UUD1H470MCL1GS - Technical Attributes
Attributes Table
Series: UUD
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 195mA
Impedance: 0.68Ω
Operating Temp-Max: 105°C
Leakage Current: 23.5µA
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
153,900
USA:
26,100
Germany (Online Only):
127,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$100.80
USD
Quantity
Unit Price
900
$0.112
2,700
$0.11
9,000
$0.108
13,500+
$0.106