text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1E471MPD

HE Series 470 uF 25V 105°C Ø8 x 20 mm LS=3.5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHE1E471MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
125
$0.172
300
$0.169
1,000
$0.165
2,000
$0.163
5,000+
$0.157
Product Variant Information section