text.skipToContent text.skipToNavigation

Manufacturer Part #

UHE1C471MPD

HE Series 470 uF 16 V 105°C Ø8 x 15 mm LS=3.5 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Nichicon UHE1C471MPD - Technical Attributes
Attributes Table
Series: HE
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 840mA
Impedance: 87mΩ
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Leakage Current: 75.2µA
Dimension: L  15mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,400
USA:
6,400
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.40
USD
Quantity
Unit Price
200
$0.122
800
$0.119
3,000
$0.117
5,000
$0.116
10,000+
$0.112
Product Variant Information section