text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD0J220MCL1GS

CD Series 22 uF 6.3 V 105°C Ø4 x 5.8 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UCD0J220MCL1GS - Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 22µF
Rated Voltage: 6.3V
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$164.60
USD
Quantity
Unit Price
2,000
$0.0823
4,000
$0.0809
6,000
$0.0801
10,000
$0.079
20,000+
$0.0768
Product Variant Information section