text.skipToContent text.skipToNavigation

Manufacturer Part #

UCD0J101MCL1GS

CD Series 6.3 V 100 uF 6.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Nichicon UCD0J101MCL1GS - Technical Attributes
Attributes Table
Series: CD
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Impedance: 360mΩ
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.00
USD
Quantity
Unit Price
1,000
$0.095
3,000
$0.0923
4,000
$0.0916
10,000
$0.0895
15,000+
$0.0874
Product Variant Information section