text.skipToContent text.skipToNavigation

Manufacturer Part #

LS-121M2G-2230S

LS Series 400 V 120 uF 85 °C Ø 22 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code: 2348
Product Specification Section
Surge LS-121M2G-2230S - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 120µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1.04A
ESR (Equivalent Series Resistance): 1.659Ω
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.15%
Leakage Current: 0.66mA
Dimension: L  30mm x D  22mm
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.09
USD
Quantity
Unit Price
1
$1.09
30
$1.06
100
$1.03
300
$1.00
1,000+
$0.95