Manufacturer Part #
EKZN350ELL471MJ20S
KZN Series 35 V 470 uF ±20% Radial LS=5 mm 105°C Aluminum Electrolytic Capacitor
Product Specification Section
United Chemi-Con EKZN350ELL471MJ20S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con EKZN350ELL471MJ20S - Technical Attributes
Attributes Table
Series: | KZN |
Type: | Radial |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 10000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 2.5A |
Impedance: | 28mΩ |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 20mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
117,806
USA:
117,806
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.235
4,000
$0.23
6,000
$0.23
8,000
$0.225
10,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole