text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB1E221S

EEU-EB Series 25 V 220 uF Ø 8 x 11.5 mm LS=3.5 mm 105°C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Panasonic Industry EEU-EB1E221S - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 125mA
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
650
USA:
650
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.60
USD
Quantity
Unit Price
200
$0.103
500
$0.101
1,500
$0.0981
3,000
$0.0964
10,000+
$0.0912
Product Variant Information section