text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB1E101S

EEU-EB Series 25V 100 uF Ø6.3 x 11.2 mm LS=2.5 mm 105°C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2502
Product Specification Section
Panasonic Industry EEU-EB1E101S - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 95mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
225
USA:
225
14,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
225
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.00
USD
Quantity
Unit Price
250
$0.0711
750
$0.0691
2,000
$0.0674
4,000
$0.0662
12,500+
$0.0629