Manufacturer Part #
CA025M4R70REB-0405
CA Series 4.7 uF 25 V 20 % Surface Mount Chip Aluminum Electrolytic Capacitor
Product Specification Section
Yageo CA025M4R70REB-0405 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo CA025M4R70REB-0405 - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Rated Voltage: | 25V |
Operating Temp-Max: | 85°C |
Dimension: | L 5.4mm x D 4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0332
6,000
$0.0323
10,000
$0.032
30,000
$0.0312
50,000+
$0.0304
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount