text.skipToContent text.skipToNavigation

Manufacturer Part #

1-338070-0

10 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
TE Connectivity 1-338070-0 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 10
No of Rows: 2
Contact Termination: Solder
Type: Board to Board
Style/Orientation: Right Angle
Material: Phosphor Bronze
Color: Red
Fastening Type: Friction Lock
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,750.00
USD
Quantity
Unit Price
2,500+
$0.70
Product Variant Information section