text.skipToContent text.skipToNavigation

Manufacturer Part #

09930030301

3+Ground Position 830 V 32 A Black Crimp Female Insert without Contacts

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09930030301 - Technical Attributes
Attributes Table
Gender: Female Plug
No of Positions: 3+Ground
Termination Style: Crimp
Voltage Rating: 830V
Current Rating: 32A
Operating Temperature: -25°C to +125°C
Color: Black
Connector Type: Insert without Contacts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
28
Multiple Of:
28
Total
$84.00
USD
Quantity
Web Price
28
$3.00
84
$2.91
140
$2.87
420
$2.79
700+
$2.72
Product Variant Information section