Manufacturer Part #
DCJ200-05-A-K1-A
DCJ200 Series 20 V 5 A 2 Conductors/3 Contacts Horizontal SMT DC Power Jack
Product Specification Section
GCT DCJ200-05-A-K1-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT DCJ200-05-A-K1-A - Technical Attributes
Attributes Table
Type: | Receptacle |
Gender: | Male |
Rated Voltage: | 20V |
Rated Current: | 5A |
Style/Orientation: | Jack |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 30mΩ |
Material: | Polyamide |
Termination: | Surface Mount |
Color: | Black |
Operating Temp Range: | -20°C to +70°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
1
$0.62
75
$0.60
250
$0.575
750
$0.555
2,500+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount