text.skipToContent text.skipToNavigation

Manufacturer Part #

AXG206144A

S35 Series 6 Position 0.35 mm Pitch Outer Shroud Surface Mount Header

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1703
Product Specification Section
Panasonic AXG206144A - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 0.6 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 60V
Current Rating: 5A
Contact Plating: Gold
No of Rows: 1
Gender: Male
Type: Header
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$382.50
USD
Quantity
Unit Price
500
$0.765
1,000
$0.755
1,500
$0.75
2,000
$0.745
2,500+
$0.73