Manufacturer Part #
816-22-004-10-001101
4 Position Single Row Vertical Mount Through-Hole Spring-Loaded Header
Product Specification Section
Mill-Max 816-22-004-10-001101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 816-22-004-10-001101 - Technical Attributes
Attributes Table
No of Positions: | 4 |
Pitch: | 2.54 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Solder |
Type: | Header |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
50
$5.66
100
$5.63
150
$5.61
200
$5.60
250+
$5.56
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole