text.skipToContent text.skipToNavigation

Manufacturer Part #

709159001411006

1 Position Copper Alloy Locking Plug

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 709159001411006 - Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Right Angle Header/Plug
Termination: Snap-In
Type: Locking Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$406.35
USD
Quantity
Unit Price
4,500
$0.0903
9,000
$0.0887
13,500
$0.0878
18,000+
$0.0866