text.skipToContent text.skipToNavigation

Manufacturer Part #

292161-2

AMP CT Series 2 Position 2 mm Single Row Through-Hole Straight Header

Product Specification Section
TE Connectivity 292161-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Press-fit
Operating Temp Range: -40°C to +221°C
Voltage Rating: 125V
Current Rating: 4A
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Natural
Mounting Method: Through Hole
Features & Applications

TE Connectivity’s (TE) AMP CT connectors are miniature wire to- board and wire-to-wire connectors which are ideal for use in wiring harnesses.

APPLICATIONS
• Business equipment
• Industrial machines
• PCs
• Printers
• Audio systems
• Air-conditioning units

FEATURES
• Wire size ratings:
• Crimp housings accept AWG 22 to 30
• Mass terminated housings accept AWG 24 to 28
• Kinks for self-retention on boards

Pricing Section
Global Stock:
22,000
Germany (Online Only):
22,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$64.70
USD
Quantity
Unit Price
1,000
$0.0647
3,000
$0.063
5,000
$0.0622
15,000
$0.0605
25,000+
$0.059