Manufacturer Part #
292161-2
AMP CT Series 2 Position 2 mm Single Row Through-Hole Straight Header
| |||||||||||
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: |
TE Connectivity 292161-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description: Manufacturing Location Change - Dual Source: Guangdong, China / Batangas, Philippines Description of Changes Please be informed that effective beginning September 2022 the following products currently manufactured at the TE Guangdong, China facility may also be sourced from the TE Tanauan, Batangas, Philippines facility. Please contact your TE Account Manager with questions. Reason for Changes: In-line with TE Connectivity's dedication to provide excellent customer service and delivery, we are updating our business continuity plans to include dual-sourcing for select parts First Date To Ship (Changed Parts Only): 30-SEP-2022
General Product Description: Mini CT/CT and EI series Description of Changes Package change, detail see attachment Reason for Changes: Product improvement.The Packaging change causing of the packaging process from manual weighting to automotive counting. A little change of package, detail see attachment. First Date To Ship (Changed Parts Only): 21-FEB-2022
Part Status:
TE Connectivity 292161-2 - Technical Attributes
No of Positions: | 2 |
Pitch: | 2 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Press-fit |
Operating Temp Range: | -40°C to +221°C |
Voltage Rating: | 125V |
Current Rating: | 4A |
Contact Plating: | Tin |
Material: | Nylon |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Mating Type: | Locking Lance |
Color: | Natural |
Mounting Method: | Through Hole |
Features & Applications
TE Connectivity’s (TE) AMP CT connectors are miniature wire to- board and wire-to-wire connectors which are ideal for use in wiring harnesses.
APPLICATIONS
• Business equipment
• Industrial machines
• PCs
• Printers
• Audio systems
• Air-conditioning units
FEATURES
• Wire size ratings:
• Crimp housings accept AWG 22 to 30
• Mass terminated housings accept AWG 24 to 28
• Kinks for self-retention on boards
Available Packaging
- Bag Qty: 1,000+ / Web Price: $0.0684 / Stock: 81,000 Qty: 1,000+$0.0684 Stock: 81,000
- BagSelected Variant Qty: 24,000+ / Web Price: $0.112 / Stock: 0 Qty: 1,000+$0.112 Stock: 0
- Bag Qty: 24,000+ / Web Price: $0.143 / Stock: 0 Qty: 1+$0.143 Stock: 0
- Bag Qty: 1+ / Web Price: $0.143 / Stock: 0 Qty: 1+$0.143 Stock: 0
Package Qty:
1000 per Bag
Mounting Method:
Through Hole