text.skipToContent text.skipToNavigation

Manufacturer Part #

09185166323

16 Position 2.54mm Pitch Male RA IDC Low Profile Shrouded Header

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Date Code:
Product Specification Section
HARTING 09185166323 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$2.10
USD
Quantity
Web Price
1+
$1.05