text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM8070-6-0-11-00-A

6 Position SMT Push-Pull Format Profile Height 1.10 mm Nano SIM

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code: 2433
Product Specification Section
GCT SIM8070-6-0-11-00-A - Technical Attributes
Attributes Table
Resistance: 100mΩ
Rated Voltage: 125V
Rated Current: 0.5A
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Type: SIM
No of Positions: 6
Pitch: 2.54mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Web Price
2,000
$0.245
4,000
$0.24
6,000
$0.24
8,000
$0.235
10,000+
$0.23