text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM8050-6-0-14-01-A

6 Position 1.45 mm Nano SIM Retainer Surface Mount Profile No Peg Without Switch

Product Specification Section
GCT SIM8050-6-0-14-01-A - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 6
Pitch: 2.54 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$855.00
USD
Quantity
Unit Price
1,500+
$0.57