text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM7100-8-1-15-00-A

SIM7100 Series 8 Position 2.54 mm Pitch Push Push Type Micro SIM Card Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code:
Product Specification Section
GCT SIM7100-8-1-15-00-A - Technical Attributes
Attributes Table
Type: SIM
Connector Type: Micro SIM
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Pitch: 2.54 mm
Termination: Solder
Rated Current: 1A
Insulation Resistance: 1GΩ
Contact Resistance: 100mΩ
Operating Temp Range: -40°C to +85°C
Contact Material: Phosphor Bronze
Storage Temperature Range: -40°C to +85°C
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
8000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,600.00
USD
Quantity
Unit Price
1,000
$0.845
2,000+
$0.825