text.skipToContent text.skipToNavigation

Manufacturer Part #

CN074-170-0005

CN074 Series TYPE-B+ Advanced MC Connector for Advanced TCA

ECAD Model:
Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Yamaichi Electronics CN074-170-0005 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount/Receptacle
No of Positions: 170
Pitch: 0.762 mm
Termination: Surface Mount
Mounting Method: Panel Mount
Features & Applications

The CN074-170-0005 is a Part of CN074 Series with 170 Position TYPE-B+ Advanced MC Connector for Advanced TCA. Its operating termperature ranges from -55 °C to 105 °C.

It Support 12.5 Gbps transmission for telecom applications

Specifications:

  • Insulation Resistance: 100 MΩ min. at 80 V DC
  • Withstanding Voltage: 80 Vrms
  • Differential Impedance: 100 Ω ±10 Ω
  • Line Resistance: Differential pair conductors = 375 mΩ
  • General purpose conductors = 90 mΩ
  • Power conductors = 90 mΩ
  • Ground conductors = 60 mΩ
  • Attenuation: <1 dB at 8 GHz and <2 dB at 12 GHz
  • Return Loss: <20 dB at 5 GHz and <13 dB at 8 GHz
  • Cross Talk Ratio: NE and FE <2%
  • Operating Temp. Range: –55 °C to +105 °C
  • Mating Cycles: 200 times
  • Connector Type: Extended
  • Carrier Board: Conventional
  • Contacts: 170
  • Module Slots: 1
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$59.42
USD
Quantity
Web Price
1
$59.42
3
$58.61
5
$58.24
20
$57.24
30+
$56.59
Product Variant Information section