text.skipToContent text.skipToNavigation

Manufacturer Part #

709296001116006

Vertical box contact AWG12

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2332
Product Specification Section
KYOCERA AVX 709296001116006 - Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Vertical
No of Positions: 1
Termination: Solder
Material: Phosphor Bronze
Wire Gauge: AWG 12
Operating Temp Range: -40°C to +130°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Web Price
800
$0.275
1,600
$0.27
2,400
$0.265
4,000
$0.265
8,000+
$0.255