text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2379240-1

NECTOR T, INLINE PIN, CRIMP, Key-A, S2

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
TE Connectivity 1-2379240-1 - Technical Attributes
Attributes Table
Type: Wire to Wire
Style/Orientation: Free Hanging Socket/Receptacle
No of Positions: 3
Mating Type: Latch Lock
Material: Polybutylene Terephthalate
Color: Black
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
44
Germany (Online Only):
44
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
44
Multiple Of:
50
Total
$137.28
USD
Quantity
Web Price
50
$3.12
100
$3.07
200
$3.01
250
$2.99
750+
$2.89
Product Variant Information section