Manufacturer Part #
1-2379240-1
NECTOR T, INLINE PIN, CRIMP, Key-A, S2
Product Specification Section
TE Connectivity 1-2379240-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-2379240-1 - Technical Attributes
Attributes Table
Type: | Wire to Wire |
Style/Orientation: | Free Hanging Socket/Receptacle |
No of Positions: | 3 |
Mating Type: | Latch Lock |
Material: | Polybutylene Terephthalate |
Color: | Black |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
50
$4.65
150
$4.54
500
$4.42
1,000
$4.36
2,000+
$4.23
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Cable Mount