Manufacturer Part #
U.FL-R-SMT(10)
U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector
| |||||||||||
| |||||||||||
Mfr. Name: | Hirose Electric | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2146 |
Product Specification Section
Hirose Electric U.FL-R-SMT(10) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric U.FL-R-SMT(10) - Technical Attributes
Attributes Table
Type: | BNC |
Style/Orientation: | SMT Receptacle |
Impedance: | 50Ω |
Termination: | Solder |
Termination Style: | Solder |
Operating Temp Range: | -40°C to +90°C |
Storage Temperature Range: | -30°C to +70°C |
Contact Plating: | Gold |
Contact Material: | Brass |
Material: | LCP |
Frequency: | 6GHz |
Gender: | Female |
Insulation Resistance: | 500MΩ |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Features & Applications
The U.FL series is an ulta-small, surface mount coaxial cable. Weighing in at 15.7mg, it's board space occupancy has been reduced to 7.7mm(2). And mating height to 2.4mm. The frequency requirement allows for a maximum signal of 6 GHz. The series has also been fitted with a tactile lock that provides feeling for confirmation of secured locking conditions.
The U.FL-R-SMT(10) is a U.FL surface mount coaxial cable receptacle. Packaged 2500 pcs per Reel
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$0.645
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.645 / Stock: 132,500 Qty: 2,500+$0.645 Stock: 132,500
- Reel Qty: 2,500+ / Unit Price: $0.645 / Stock: 42,500 Qty: 2,500+$0.645 Stock: 42,500
- Reel Qty: 2,500+ / Unit Price: $0.44 / Stock: 0 Qty: 2,500+$0.44 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.645 / Stock: 50,000 Qty: 2,500+$0.645 Stock: 50,000
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount