text.skipToContent text.skipToNavigation

Manufacturer Part #

RF55-28A-T-00-50-G-SH

SMB, Fakra Connector Plug, Male Pin 50Ohm Through Hole

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Adam Tech RF55-28A-T-00-50-G-SH - Technical Attributes
Attributes Table
Type: SMB
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -40°C to +85°C
Contact Plating: Gold
Contact Material: Brass
Material: Brass
Frequency: 4GHz
Insulation Resistance: 1000MΩ
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,900
USA:
1,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.00
USD
Quantity
Web Price
100
$1.70
200
$1.67
400
$1.65
500
$1.64
1,500+
$1.58
Product Variant Information section