text.skipToContent text.skipToNavigation

Manufacturer Part #

2016693-2

Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 3.937"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2016693-2 - Technical Attributes
Attributes Table
Type: SMA
Style/Orientation: Right Angle Plug
Impedance: 50Ω
Operating Temp Range: -45°C to +85°C
Gender: Male
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19,150.00
USD
Quantity
Web Price
1,000+
$3.83