text.skipToContent text.skipToNavigation

Manufacturer Part #

FX23-40S-0.5SH

Board to Board & Mezzanine Connectors 0.5mm Pitch Recep R/A 40P

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX23-40S-0.5SH - Technical Attributes
Attributes Table
No of Positions: 44
No of Rows: 2
Pitch: 0.5 mm
Style/Orientation: Right Angle
Termination: Solder
Operating Temp Range: -10°C to +60°C
Voltage Rating: 50V
Current Rating: 0.5A
Contact Plating: Gold
Gender: Female
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.05
USD
Quantity
Unit Price
1
$2.05
30
$2.01
100
$1.98
300
$1.95
1,000+
$1.90
Product Variant Information section