text.skipToContent text.skipToNavigation

Manufacturer Part #

973-009-010R011

973 Series 9 Position Plastic Straight Black D-Sub Backshell Kit

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
NorComp 973-009-010R011 - Technical Attributes
Attributes Table
No of Positions: 9
Material: Plastic
Features & Applications

The 973-009-010R011 is a Part of 973 Series 9 Position Plastic Straight Black D-sub Backshell Kit Mating Screws and its Operating Temperature is -55°C to 125°C

Features:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
  • Straight / Top entry
  • 4-40 Thumbscrews supplied with backshell
  • Perimeter sealing lips for secure sealing
  • Available in metalized plastic and plastic
  • Metalized plastic provides up to 60 dB shielding

 

 

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$306.00
USD
Quantity
Unit Price
100
$3.06
200
$3.03
300
$3.01
400
$3.00
500+
$2.96
Product Variant Information section