Manufacturer Part #
680M5W5273L000
680M Series 5 Position Single Row 5 G Ohm Female D-Sub Mixed Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
NorComp 680M5W5273L000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 680M5W5273L000 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Panel Mount Receptacle |
| No of Positions: | 5 |
| No of Rows: | 1 |
| Termination: | Solder |
| Material: | Brass |
| Gender: | Female |
| Color: | Black |
| Voltage Rating: | 250V |
| Insulation Resistance: | 5GΩ |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$2.48
150
$2.44
200
$2.43
500
$2.40
750+
$2.37
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Panel Mount