text.skipToContent text.skipToNavigation

Manufacturer Part #

680M5W5173L010

680M Series 5 Position Single Row 5 G Ohm Male D-Sub Mixed Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NorComp 680M5W5173L010 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 5
No of Rows: 1
Termination: Solder
Material: Brass
Gender: Male
Color: Black
Voltage Rating: 250V
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$163.00
USD
Quantity
Unit Price
50
$3.26
100
$3.23
200
$3.20
250
$3.19
750+
$3.13
Product Variant Information section